The TPS65561 is a highly integrated solution designed for charging photo flash capacitors from a battery input and subsequently discharging the capacitor to a xenon flash tube. It integrates a 50-V power switch, an IGBT driver, a voltage reference, and control logic. The device features an optimized PWM control loop for fast charging times and high efficiency, sensing output voltage from the primary side to reduce component count.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS65561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 1.6V |
| Input Voltage (Max) | 12V |
| Output Current (Max) | 2.2A |
| Integrated Power Switch Voltage | 50V |
| Programmable Peak Current | 1.1 to 2.2A |
| Operating Temperature Range | -35 to 85°C |
| Quiescent Current (Typical) | 5mA |
| Topology | Flyback |
| RoHS | Compliant |
| Green | RoHS & no Sb/Br |
Download the complete datasheet for Texas Instruments TPS65561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.