Integrated Photo Flash Charger and IGBT Driver 16-QFN -35 to 85
Sign in to ask questions about the Texas Instruments TPS65562RGTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65562RGTRG4 technical specifications.
| Package/Case | VQFN EP |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65562 |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65562RGTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.