The TPS65563A offers a complete solution for charging photo flash capacitors and flashing xenon tubes with an integrated IGBT driver. It includes a voltage reference, 50-V power switch, and comparators for peak current detection and charge completion. The device uses an optimized PWM control algorithm for fast charging and high efficiency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS65563A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (VBAT) | 1.4 to 12V |
| Input Voltage (VCC) | 2.7 to 5.5V |
| Output Current (Iout max) | 2A |
| Integrated Switch Voltage | 50V |
| Quiescent Current (Iq typ) | 3mA |
| Topology | Flyback |
| Operating Temperature Range | -35 to 85°C |
| Pin Count | 16pins |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TPS65563A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.