The TPS65563A is a power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. It operates on a 12V supply voltage and has an operating supply current of 2mA. The device is packaged in a VQFN package with a height of 0.9mm and a length of 3mm. The TPS65563A is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Texas Instruments TPS65563ARGTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65563ARGTRG4 technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65563A |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65563ARGTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.