
Triple synchronous step-down converter with advanced D-CAP2™ technology. Features a 4.5V to 18V input voltage range and supports up to 2.5A maximum output current. Offers adjustable output voltage from 764mV to 7V, with a maximum output voltage of 7V. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 20-HTSSOP for surface mounting, this RoHS compliant component is ideal for power management applications.
Texas Instruments TPS65580PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 7V |
| Min Output Voltage | 764mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 2.9mA |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65580PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.