
The TPS65640RHRR is a 5-output I2C power management IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in a lead-free WQFN-28 package. This device features I2C communication and is suitable for use with a 5.5V operating supply voltage.
Sign in to ask questions about the Texas Instruments TPS65640RHRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65640RHRR technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65640RHRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
