The TPS657201YFFR is an industrial-grade power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 25-terminal design with a bottom terminal position and a JEDEC package code of S-PBGA-B25. The IC has a width and length of 2.086mm and is designed for use in industrial applications. It operates at a nominal supply voltage of 3.6V and has a temperature grade of industrial.
Texas Instruments TPS657201YFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 2.086 |
| Length | 2.086 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS657201YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.