This industrial telecom IC is packaged in a 25-pin S-PBGA-B25 package and operates over a temperature range of -40 to 85°C. It has a nominal supply voltage of 3.6V and features a single function. The IC is designed for industrial applications and is available from Texas Instruments.
Texas Instruments TPS657201YFFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 2.086 |
| Length | 2.086 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS657201YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.