
Texas Instruments TPS65735RSNR technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Input Current | 100mA |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Segments | 164 |
| Operating Supply Current | 39uA |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65735RSNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
