
The TPS65810RTQTG4 is a surface mount power management IC from Texas Instruments, featuring a 3.3V output voltage and 1.5A output current. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a VQFN EP package and is available in quantities of 250 per reel. It can withstand a maximum supply voltage of 18V and a minimum supply voltage of 3V.
Sign in to ask questions about the Texas Instruments TPS65810RTQTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65810RTQTG4 technical specifications.
| Package/Case | VQFN EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65810 |
| Weight | 0.006981oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65810RTQTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.