
The TPS65811RTQT is a surface mount power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 18V and a minimum supply voltage of 3V. It provides an output voltage of 3.3V and an output current of 1.5A. The TPS65811RTQT is packaged in a VQFN package and is available on tape and reel.
Sign in to ask questions about the Texas Instruments TPS65811RTQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65811RTQT technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006981oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65811RTQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
