
IC LI-ION BATT/PWR MGMT 56-QFN
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS65820RSHTG4 technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.