
The TPS658600ZQZT is a 120-pin BGA power management unit from Texas Instruments. It features a basic package type of ball grid array and a package family name of BGA MICROSTAR JUNIOR. The device is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. It is a plastic package with a seated plane height of 1mm and a pin pitch of 0.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS658600ZQZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS658600ZQZT technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA MICROSTAR JUNIOR |
| Lead Shape | Ball |
| Pin Count | 120 |
| PCB | 120 |
| Package Length (mm) | 6.1(Max) |
| Package Width (mm) | 6.1(Max) |
| Package Height (mm) | 0.77(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Power Management Unit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS658600ZQZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.