
The TPS658610AZQZR is a surface mount power management IC from Texas Instruments, packaged in a 6mm x 6mm VFBGA. It operates over a temperature range of -40°C to 85°C and consumes 870uA of supply current. This lead-free device is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS658610AZQZR technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 870uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.