Texas Instruments TPS658610ZQZR technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 870uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS658610 |
| Weight | 0.002723oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS658610ZQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
