The TPS658610ZQZT is a surface mount power management IC from Texas Instruments, packaged in a 6 X 6 MM, PLASTIC, BGA-120. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum operating supply current of 870uA and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS658610ZQZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS658610ZQZT technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 870uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS658610 |
| Weight | 0.002723oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS658610ZQZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
