
The TPS658621CZGUR is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 3V to 18V. This device is lead free and RoHS compliant, packaged in a tape and reel format with 1000 units per package. The TPS658621CZGUR is suitable for use in general applications.
Texas Instruments TPS658621CZGUR technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS658621C |
| RoHS | Compliant |
No datasheet is available for this part.
