
The TPS658621CZGUT is a surface mount power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a 250-piece tape and reel package with a lead-free finish. It is not designed for radiation hardening applications.
Sign in to ask questions about the Texas Instruments TPS658621CZGUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS658621CZGUT technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS658621C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS658621CZGUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
