Multi-channel Power Management IC (PMIC) with Li-Ion Battery Charger 169-BGA MICROSTAR -40 to 85
Sign in to ask questions about the Texas Instruments TPS658621DZGUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS658621DZGUR technical specifications.
| Package/Case | LFBGA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS658621D |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS658621DZGUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.