
The TPS659101A1RSLR is a surface mount power management IC from Texas Instruments. It is available in a VQFN package with a height of 0.9mm and a length of 6mm. The IC operates over a temperature range of -40°C to 85°C and is lead free and RoHS compliant. It is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Texas Instruments TPS659101A1RSLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS659101A1RSLR technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS659101 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS659101A1RSLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
