
This integrated power management IC (PMIC) features 4 DC-DC converters and 8 LDOs, offering flexible power solutions. Operating from a 2.7V to 5.5V input, it provides up to 1.7A maximum output current with adjustable output voltages ranging from 1.78V to 1.88V. The device is housed in a compact 6x6mm 48-VQFN surface-mount package with a height of 0.9mm, suitable for a wide temperature range of -40°C to 85°C. It supports boost topology and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS659102A1RSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS659102A1RSL technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Output Voltage | 1.88V |
| Min Output Voltage | 1.78V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 11 |
| Output Type | Adjustable |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS659102 |
| Topology | Boost |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS659102A1RSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
