
Integrated Power Management IC (PMIC) featuring 4 DC/DC converters and 8 LDOs, supporting a 2.7V to 5.5V input voltage range. This surface-mount component, housed in a 6x6mm 48-VQFN package with a height of 0.9mm, offers up to 1.7A maximum output current and adjustable output voltages between 1.78V and 1.88V. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS65910A1RSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65910A1RSL technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Output Voltage | 1.88V |
| Min Output Voltage | 1.78V |
| Mount | Surface Mount |
| Number of Outputs | 11 |
| Operating Supply Voltage | 5.5V |
| Output Current | 20mA |
| Output Type | Adjustable |
| Package Quantity | 60 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS65910 |
| Weight | 0.004938oz |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65910A1RSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
