
The TPS65910A3A1RSL is a surface-mount, 11-output power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum input voltage of 5.5V and a maximum output current of 1.7A. It is packaged in a VQFN with dimensions of 6mm x 6.15mm x 0.9mm.
Sign in to ask questions about the Texas Instruments TPS65910A3A1RSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65910A3A1RSL technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Output Voltage | 1.88V |
| Min Output Voltage | 1.78V |
| Mount | Surface Mount |
| Number of Outputs | 11 |
| Operating Supply Voltage | 5.5V |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 1.88V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65910A3A1RSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
