
The TPS65910A3A1RSLR is a surface mount power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is packaged in a VQFN EP package. The device is lead free and RoHS compliant. It has an output voltage of 1.88V and an output current of 20mA.
Sign in to ask questions about the Texas Instruments TPS65910A3A1RSLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65910A3A1RSLR technical specifications.
| Package/Case | VQFN EP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Voltage | 1.88V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65910A3A1RSLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
