
The TPS65910AA1RSLR is a surface mount power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and provides an output voltage of 1.88V with a maximum output current of 20mA. The device is packaged in a VQFN package and is available in quantities of 2500 per reel. The TPS65910AA1RSLR is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Texas Instruments TPS65910AA1RSLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65910AA1RSLR technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Voltage | 1.88V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65910AA1RSLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
