
The TPS6591133A2ZRC is a 12-output power management IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. This device has a maximum operating supply voltage of 5.5V and can handle an output current of up to 15A. The TPS6591133A2ZRC is packaged in a VFBGA package, available in quantities of 240, and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS6591133A2ZRC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS6591133A2ZRC technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Operating Supply Voltage | 5.5V |
| Output Current | 15A |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS659113 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS6591133A2ZRC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
