
Integrated Power Management IC (PMIC) with 4 DC/DCs, 9 LDOs and RTC 98-BGA MICROSTAR JUNIOR -40 to 85
Sign in to ask questions about the Texas Instruments TPS6591133A2ZRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS6591133A2ZRCR technical specifications.
| Package/Case | VFBGA |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 15A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS6591133A2ZRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
