
The TPS659113A2ZRC is a 12-output adjustable switching regulator from Texas Instruments. It operates from a 5.5V supply voltage and can deliver up to 15A of output current. The device is packaged in a BGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The TPS659113A2ZRC is RoHS compliant and does not contain lead.
Sign in to ask questions about the Texas Instruments TPS659113A2ZRC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS659113A2ZRC technical specifications.
| Package/Case | BGA |
| Height | 0.77mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 1.88V |
| Min Output Voltage | 1.78V |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Operating Supply Voltage | 5.5V |
| Output Current | 15A |
| Output Type | Adjustable |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS659113A2ZRC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.