
The TPS659113A2ZRCR is a surface mount power management IC from Texas Instruments, packaged in a 9mm long VFBGA package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in quantities of 2500 and is packaged on tape and reel for easy handling.
Sign in to ask questions about the Texas Instruments TPS659113A2ZRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS659113A2ZRCR technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS659113A2ZRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
