
The TPS659119AIPFPRQ1 is a surface mount power management IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is packaged in a lead-free HTQFP package, suitable for surface mount applications. This device is compliant with RoHS regulations and is available in quantities of 1000 units per reel. The TPS659119-Q1 series is a general-purpose power management IC, designed for a wide range of applications.
Sign in to ask questions about the Texas Instruments TPS659119AIPFPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS659119AIPFPRQ1 technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS659119-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS659119AIPFPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.