
Integrated Power Management IC (PMIC) featuring 3 DC/DC converters and 4 LDOs, alongside a USB HS Transceiver. This surface-mount component operates within a 2.7V to 4.5V supply voltage range, delivering up to 1.2A output current with adjustable output voltages from 600mV to 1.45V. Designed for consumer applications, it offers a wide operating temperature range of -40°C to 85°C and is packaged in a 168-pin LFBGA with dimensions of 10mm x 10.1mm x 0.89mm. This RoHS compliant, lead-free IC is suitable for demanding power management needs.
Sign in to ask questions about the Texas Instruments TPS65920A2ZCH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65920A2ZCH technical specifications.
| Package/Case | LFBGA |
| Height | 0.89mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 51.7% |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 1.45V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 4.5V |
| Output Current | 1.2A |
| Output Voltage | 1.45V |
| Package Quantity | 168 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65920 |
| Thickness | 890um |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65920A2ZCH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
