
Surface mount power management unit in LFBGA package, measuring 10mm in length and 0.89mm in height. Features include a 1.45V output voltage with 1.2A output current capability, and an operating supply current of 300uA. Operates within a temperature range of -40°C to 85°C. This component is lead-free, RoHS compliant, and supplied on tape and reel in quantities of 1000.
Sign in to ask questions about the Texas Instruments TPS65920A2ZCHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65920A2ZCHR technical specifications.
| Package/Case | LFBGA |
| Height | 0.89mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Output Current | 1.2A |
| Output Voltage | 1.45V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65920A2ZCHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
