
Integrated Power Management IC (PMIC) with 3 DC/DC''s, 4 LDO''s, USB HS Transceiver 139-NFBGA -40 to 85
Sign in to ask questions about the Texas Instruments TPS65920BZCH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65920BZCH technical specifications.
| Package/Case | LFBGA |
| Frequency | 3.2MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 1.45V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Operating Supply Current | 300uA |
| Output Current | 1.2A |
| Output Voltage | 1.45V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS65920 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65920BZCH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
