
The TPS65920BZCHR is a low power supervisor IC from Texas Instruments, featuring 7 outputs and operating on a 4.5V supply voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a LFBGA package and is available in quantities of 1000. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS65920BZCHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65920BZCHR technical specifications.
| Package/Case | LFBGA |
| Height | 0.89mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 4.5V |
| Output Current | 1.2A |
| Output Voltage | 1.45V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65920BZCHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
