
Texas Instruments TPS65921BZQZ technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 3.6V |
| Output Current | 1.2A |
| Output Voltage | 1.45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS65921 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65921BZQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
