
Texas Instruments TPS65921BZQZR technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS65921 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65921BZQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
