
Power Management Unit (PMIC) for efficient power regulation. Features 7 outputs, supporting a maximum output current of 1.2A and an output voltage of 1.45V. Operates within a supply voltage range of 2.7V to 4.5V, with a typical operating supply current of 300µA. Packaged in a 139-pin LFBGA with dimensions of 10mm x 10.1mm x 0.89mm. Designed for surface mount applications, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPS65930A2ZCH technical specifications.
| Package/Case | LFBGA |
| Current | 1.2A |
| Height | 0.89mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 4.5V |
| Output Current | 1.2A |
| Output Voltage | 1.45V |
| Package Quantity | 168 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS65930 |
| Voltage | 4.5V |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65930A2ZCH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
