Integrated Power Management IC (PMIC) with 3 DC/DC''s, 4 LDO''s, Audio Codec, USB HS Transceiver 139-NFBGA -40 to 85
Sign in to ask questions about the Texas Instruments TPS65930A2ZCHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65930A2ZCHR technical specifications.
| Package/Case | LFBGA |
| Height | 0.89mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 51.7% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 3.6V |
| Output Current | 1.2A |
| Output Voltage | 1.45V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65930A2ZCHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
