
Integrated Power Management IC (PMIC) with 3 DC/DC''s, 4 LDO''s, Audio Codec, USB HS Transceiver 139-NFBGA -40 to 85
Sign in to ask questions about the Texas Instruments TPS65930BZCHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65930BZCHR technical specifications.
| Package/Case | LFBGA |
| Height | 0.89mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Duty Cycle | 51.7% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Output Voltage | 1.45V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65930BZCHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
