
The TPS65950A2ZXN is a 13-output DC-DC converter from Texas Instruments, packaged in a BGA with a 0.68mm height and 7mm length. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum output current of 1.2A and a maximum output voltage of 1.45V, with an operating supply voltage of 4.5V. It is available in a tray packaging with 260 units per package.
Texas Instruments TPS65950A2ZXN technical specifications.
| Package/Case | BGA |
| Height | 0.68mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 1.45V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 13 |
| Operating Supply Voltage | 4.5V |
| Output Current | 1.2A |
| Output Voltage | 1.45V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS65950 |
| Width | 7.075mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65950A2ZXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.