
Texas Instruments TPS65950A3ZXN technical specifications.
| Package/Case | BGA |
| Height | 0.68mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 13 |
| Operating Supply Voltage | 4.5V |
| Output Current | 1.2A |
| Output Voltage | 1.45V |
| Package Quantity | 260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS65950 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65950A3ZXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
