
Integrated Power Management IC (PMIC) featuring 3 DC/DC converters and 11 LDOs, alongside an audio codec and USB HS transceiver. Operates with a 3.2MHz frequency, supporting a voltage range of 2.7V to 4.5V. Offers up to 1.2A output current and a maximum output voltage of 1.45V. Packaged in a 209-NFBGA with dimensions of 7mm x 7mm x 0.68mm, suitable for surface mount termination. Operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS65950BZXN technical specifications.
| Package/Case | BGA |
| Frequency | 3.2MHz |
| Height | 0.68mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 1.45V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 13 |
| Output Current | 1.2A |
| Output Power | 12.5mW |
| Output Voltage | 1.45V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65950BZXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
