Texas Instruments TPS65951A1ZGU technical specifications.
| Package/Case | LFBGA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Operating Supply Voltage | 4.5V |
| Output Current | 70mA |
| Output Power | 69mW |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS65951 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65951A1ZGU to view detailed technical specifications.
No datasheet is available for this part.