The TPS65981ABIRTQR is an industrial-grade quad power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3V to 3.45V. The device features 56 terminals and a quad terminal position. It is packaged in a 56-pin VQFN package, measuring 8mm in width and 8mm in length.
Texas Instruments TPS65981ABIRTQR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 2.85 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS65981ABIRTQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.