USB Type-C and USB PD controller, power switch, and high-speed multiplexer. Features a 56-terminal QUAD JEDEC package (S-PQCC-N56) with 8mm x 8mm dimensions. Operates across an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 3.3V (2.85V to 3.45V range). Integrates one channel for comprehensive power management.
Texas Instruments TPS65981ABTRTQT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 2.85 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS65981ABTRTQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.