USB Type-C and USB PD controller, power switch, and high-speed multiplexer. This interface circuit features a 96-terminal, 6x6mm S-PBGA-B96 package with bottom terminal position. Operating temperature range spans from -10°C to 85°C, with a nominal supply voltage of 3.3V (2.85V to 3.45V range).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS65982ABZBHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B96 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.45 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS65982ABZBHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.