The TPS65982DMCZBHR is a power management IC with one function and four channels. It operates within a temperature range of -10°C to 85°C. The device has a 96-pin VFBGA package with a width and length of 6mm. It is designed to work with a supply voltage between 2.85V and 3.45V.
Sign in to ask questions about the Texas Instruments TPS65982DMCZBHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65982DMCZBHR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B96 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 2.85 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS65982DMCZBHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.