
The TPS65983BAZBHR is a power management IC from Texas Instruments, featuring a single channel and operating within a supply voltage range of 2.85V to 3.45V. This device is packaged in a 96-terminal NFBGA package, with a width and length of 6mm. The IC is designed to operate within a temperature range of -10°C to 85°C, making it suitable for various applications. The TPS65983BAZBHR is a general-purpose power management IC, compliant with various standards and regulations.
Sign in to ask questions about the Texas Instruments TPS65983BAZBHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65983BAZBHR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B96 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 2.85 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS65983BAZBHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.