USB Type-C and USB PD controller featuring integrated power switches. This semiconductor IC offers a single channel with a supply voltage range of 3.135V to 3.45V, nominal at 3.3V. Encased in a 56-terminal, 7x7mm QUAD S-PQCC-N56 package, it operates across an extended commercial temperature range from -10°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS65987DDHRSHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 56 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS65987DDHRSHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.