The TPS65987DDJRSHR is a commercial extended quad 56-pin VQFN power management IC from Texas Instruments. It operates over a temperature range of -10°C to 75°C. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.45V. It has a single function and one channel. The IC is packaged in a 7mm x 7mm VQFN-56 package.
Texas Instruments TPS65987DDJRSHR technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 56 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS65987DDJRSHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.